
SPDT illuminated pushbutton switch featuring a white square button actuator with a 3.5mm length. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 10mA. Offers a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles/100,000 hours. Panel mount design with solder termination and IP40 rating. Operates within a temperature range of -10°C to 55°C.
Omron A16L-AWA-24D-1 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-AWA-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
