
Illuminated pushbutton switch featuring a DPDT momentary contact configuration and a square actuator. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 30mA. Offers a yellow LED illumination and a panel mount termination via solder. Designed for vertical orientation with a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles.
Omron A16L-AYM-5D-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-AYM-5D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
