The Omron A16L-BAYM-2 is a DPDT pushbutton switch with a square button actuator and a maximum current rating of 5 amps at 125VAC. It features a panel mount termination style and a maximum operating temperature range of -10 to 55 degrees Celsius. This switch is suitable for use in a variety of applications, including those requiring a momentary contact function.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |