
This Omron A16L-JAM-12-2 is a 30V DC rated panel mount DPDT switch with a current rating of 5A and a contact current rating of 15mA. It features a mechanical life of 2000000 cycles and an electrical life of 100000 cycles. The switch is illuminated with a blue LED and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP40 and is available in a bulk packaging with a termination of solder.
Omron A16L-JAM-12-2 technical specifications.
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JAM-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
