
Illuminated pushbutton switch featuring a rectangular button with SPDT momentary contact. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 10mA. Offers a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. Panel mountable with solder termination, operating temperature range of -10°C to 55°C, and IP40 protection. Includes green LED illumination.
Sign in to ask questions about the Omron A16L-JGM-24D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16L-JGM-24D-1 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JGM-24D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
