
This Omron panel mount pushbutton switch has a contact current rating of 15mA and a maximum operating temperature of 55°C. It is rated for 30V DC and 125V AC, with an electrical life of 100,000 cycles. The switch is lead free and compliant with IP40 ratings, making it suitable for use in a variety of applications. It is available in a panel mount configuration with a vertical orientation and a throw configuration of SPDT.
Omron A16L-JRA-12D-1 technical specifications.
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JRA-12D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
