
The Omron A16L-JRA-24-1 is a 30V 5A SPDT on-on panel mount switch with a contact current rating of 10mA and a maximum operating temperature of 55°C. It features a red LED illumination and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch is lead-free and RoHS compliant, packaged in bulk with a package quantity of one. It has a ratings of IP40 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Omron A16L-JRA-24-1 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.