
This Omron A16L-JRA-24D-1 is a panel mount pushbutton switch with a SPDT throw configuration, rated for 30V DC and 125V AC. It has a contact current rating of 10mA and a mechanical life of 200,000 cycles. The switch is illuminated with a red LED and has a maximum operating temperature of 55°C. It is lead-free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16L-JRA-24D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JRA-24D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.