
This Omron A16L-JRM-5-1 is a 30mA SPDT on-mom panel mount switch rated for 30V DC and 125V AC. It features a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is lead-free and RoHS compliant, packaged in bulk with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
