This Omron A16L-JRM-T2-1 is a panel mount switch with a rectangular button actuator and a SPDT configuration. It can handle a maximum current of 5 amps at 125VAC and a maximum AC voltage of 250V. The switch has a maximum DC voltage rating of 30V and an electrical life of 100,000 cycles. It is designed for operation between -10°C and 55°C and features a red LED illumination. The switch is mounted through a 16mm round panel cutout.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |