The A16L-JW is a white pushbutton switch with optional illumination, suitable for use in temperatures between -10°C and 55°C. It is a lead-free component, packaged in bulk. The switch is part of the A16 series and has a rectangular shape with a size of 3.5mm.
Omron A16L-JW technical specifications.
| Color | White |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| Shape | Rectangular |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
No datasheet is available for this part.