
The Omron A16L-JWA-24-2 is a 30V DC rated, 5A current rated, DPDT on-on panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is rated for IP40 and is lead free. It measures 24mm in length and 18mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16L-JWA-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16L-JWA-24-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JWA-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
