
The Omron A16L-JWM-24-2 is a DPDT panel mount pushbutton switch with a contact current rating of 10mA and a current rating of 5A. It features an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for 125V AC and 30V DC. It is lead-free and has an IP40 rating.
Omron A16L-JWM-24-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JWM-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
