
The Omron A16L-JY is a yellow rectangular pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is a lead-free switch with a rectangular shape and a size of 3.5mm. The switch is part of the A16 series and is available individually.
Omron A16L-JY technical specifications.
| Color | Yellow |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A16 |
| Shape | Rectangular |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
