
The Omron A16L-JYA-24D-2 is a 30V DC rated, 5A current rated, 10mA contact current rated, 100,000 cycle life panel mount DPDT switch. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for IP40 and is available in a panel mount configuration with a vertical orientation. It features a lead-free termination and a solder termination.
Omron A16L-JYA-24D-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-JYA-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
