
The Omron A16L-JYM-5D-1 is a 30V 5A SPDT on-momentary panel mount pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. The switch is rated for IP40 and is lead-free. It is available in a bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Omron A16L-JYM-5D-1 technical specifications.
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
