The Omron A16L-JYM-5D-1P is a SPDT pushbutton switch with a rectangular actuator style. It features a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for a maximum DC voltage of 30 volts and has a termination style of PC pins. It is designed for panel mount or through hole mounting and has an electrical life of 100,000 cycles. The switch operates within a temperature range of -10 to 55 degrees Celsius and features a yellow LED illumination. The panel cutout dimensions are 16mm in diameter.
Omron A16L-JYM-5D-1P technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-JYM-5D-1P to view detailed technical specifications.
No datasheet is available for this part.