
The Omron A16L-R-24D-2 is a DPDT relay with a current rating of 5A and a DC rated voltage of 30V. It has a voltage rating of 250V AC and is available in a socket mount configuration. The relay is lead free and features solder termination. It is part of the A16 series and is supplied individually.
Checking distributor stock and pricing after the page loads.
Omron A16L-R-24D-2 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
