
The Omron A16L-TAA-24-1 is a round button switch with a contact current rating of 10mA and a DC rated voltage of 30V. It can withstand an AC voltage of 125V and operates within a temperature range of -10°C to 55°C. The switch features a panel mount design and is rated for 100,000 electrical cycles and 200,000 mechanical cycles.
Omron A16L-TAA-24-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-TAA-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
