The Omron A16L-TAM-24D-1 is a SPDT panel mount pushbutton switch with a round button actuator and a maximum current rating of 5A at 125VAC. It features a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a termination style of solder and a mounting type of panel mount. It has an electrical life of 100,000 cycles and operates within a temperature range of -10 to 55 degrees Celsius. The switch is illuminated with a blue LED and has a panel cutout dimension of 16mm in diameter.
Omron A16L-TAM-24D-1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.