The Omron A16L-TBA-12D-2 is a DPDT square button panel mount switch with a maximum current rating of 5 amps at 125VAC. It features a termination style of solder and a mounting type of panel mount. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is rated for operation between -10°C and 55°C and features an illumination type of LED.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |