The Omron A16L-TBA-24-1 is a SPDT square button panel mount switch with a maximum current rating of 5 amps at 125VAC. It features a solder termination style and is designed for panel mounting. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It operates within a temperature range of -10 to 55°C and is suitable for use in applications where illumination is required, featuring a lamp illumination type.
Omron A16L-TBA-24-1 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-TBA-24-1 to view detailed technical specifications.
No datasheet is available for this part.