The A16L-TBM-5-1 is a SPDT switch with a square button actuator, rated for 5A at 125VAC and 250VAC maximum AC voltage. It features a solder termination style and is designed for panel mount applications. The switch operates within a temperature range of -10 to 55 degrees Celsius and is suitable for use in illuminated and non-illuminated configurations.
Omron A16L-TBM-5-1 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-TBM-5-1 to view detailed technical specifications.
No datasheet is available for this part.