
Omron A16L-TG is a non-illuminated pushbutton switch with a round shape and 3.5mm size, available in a lead-free package quantity of 1 in bulk packaging. It belongs to the A16 series and is suitable for use in electromechanical applications. The switch is designed for use in general applications and is part of the accessories category in switches. It is a single unit, color-coded green, and does not have an illumination option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16L-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Illumination Type | Non-Illuminated, Illumination Optional |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
