The Omron A16L-TGA-24-1 is a round button switch with a contact current rating of 10mA and a current rating of 5A. It features a green LED illumination and is rated for a maximum operating temperature of 55°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is compliant with RoHS regulations and has an IP40 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
Omron A16L-TGA-24-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.