
Illuminated pushbutton switch featuring a green round button actuator with a 3.5mm length. This SPDT switch offers a 5A current rating at 125VAC and a 30VDC rating, with a contact current rating of 10mA. It boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, with LED illumination in green. Designed for panel mounting with solder termination, it operates within a temperature range of -10°C to 55°C and is IP40 rated and RoHS compliant.
Omron A16L-TGA-24D-1 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-TGA-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
