
The Omron A16L-TGM-12D-1 is a round button switch with a contact current rating of 15mA and a current rating of 5A. It features a green LED illumination and is designed for panel mount applications. The switch has a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. It is rated for operation between -10°C and 55°C and is compliant with lead-free and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A16L-TGM-12D-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
