The Omron A16L-TGM-T1-1 is a SPDT panel mount switch with a round button actuator, rated for 5A at 125VAC and 250VAC. It features a solder termination style and a panel cutout diameter of 16mm. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C. It is designed for use in illuminated and non-illuminated applications, with a green LED illumination type.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |