The Omron A16L-TRM-5D-2S is a DPDT pushbutton switch with a round button actuator and screw termination. It has a maximum current rating of 5A at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for panel mounting and has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C.
Omron A16L-TRM-5D-2S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-TRM-5D-2S to view detailed technical specifications.
No datasheet is available for this part.