
The Omron A16L-TWA-12D-1 is a panel mount pushbutton switch with a round button and white LED illumination. It has a current rating of 5A and a contact current rating of 15mA. The switch is rated for 30V DC and 125V AC, with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, and is compliant with IP40 ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
