
The Omron A16L-TYM-24-1 is a round button switch with a contact current rating of 10mA and a current rating of 5A. It features a diameter of 18mm and is rated for 100,000 electrical cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for panel mount applications and has a termination of solder. The switch is rated for IP40 and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |