
This round panel mount switch features a 30V DC rated voltage and a current rating of 5A. It has a contact current rating of 30mA and a mechanical life of 2000000 cycles. The switch has an electrical life of 100000 cycles and is rated for operation up to 55°C. It is available in a panel mount configuration with a vertical orientation and is packaged in bulk.
Omron A16L-TYM-5-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-TYM-5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
