
The Omron A16L-W-24D-1 is a single-pole, double-throw relay with a current rating of 5A and a DC rated voltage of 30V. It features a socket mount and is constructed with lead-free materials. The relay has a voltage rating of 250V AC and is available in a single unit quantity. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
