
SPDT illuminated pushbutton switch featuring a white square button actuator. Rated for 5A at 125VAC and 30VDC, with a contact current rating of 10mA. Offers 100,000 electrical cycles and 2,000,000 mechanical cycles. Includes white LED illumination and IP40 protection. Mounts via snap-in or panel front with straight solder termination.
Omron A16LAWM24D1 technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A16LAWM24D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
