
Illuminated pushbutton switch featuring a green, round actuator with a 3.3mm length. This SPDT momentary switch offers a 5A current rating and 10mA contact rating, with a 24V LED illumination in green. Designed for panel mounting with solder termination, it boasts a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -10°C to 55°C, it is rated IP40 and supports AC voltage up to 250V and DC voltage up to 30V.
Omron A16LTGM24D1 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.3mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A16LTGM24D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
