
Illuminated pushbutton switch featuring a yellow, round button actuator with a 3.3mm length. This SPDT momentary switch offers a 5A current rating and a 250V AC / 30V DC maximum voltage rating. It boasts an LED illumination in yellow, with a contact current rating of 10mA and an electrical life of 100,000 cycles. Designed for panel mounting with solder termination, it operates within a temperature range of -10°C to 55°C and is IP40 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16LTYM24D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16LTYM24D1 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.3mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A16LTYM24D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
