
The A16S3N2L is a DPDT contact block from Omron, rated for 5A and 30V DC, with a maximum AC voltage rating of 250V. It has a terminal length of 7.4mm and is terminated with solder. The contact block is lead-free and suitable for use in a temperature range of -10°C to 55°C.
Sign in to ask questions about the Omron A16S3N2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16S3N2L technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1 |
| Terminal Length | 7.4mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A16S3N2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.