Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16Z-3004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16Z-3004 technical specifications.
| Height | 60mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| RoHS | Compliant |
Download the complete datasheet for Omron A16Z-3004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
