Omron A16Z-5080 technical specifications.
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16Z-5080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
