Sign in to ask questions about the Omron A16ZA-5011B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16ZA-5011B technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A16 |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16ZA-5011B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.