
The Omron A16ZA-5050 is a non-illuminated black switch with a hardware mount, measuring 18mm in length and operating within a temperature range of -10°C to 55°C. This lead-free switch is compliant with RoHS regulations and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16ZA-5050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16ZA-5050 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A16 |
| Width | 23.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A16ZA-5050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
