
Omron A16ZT-3003 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| RoHS | Compliant |
Download the complete datasheet for Omron A16ZT-3003 to view detailed technical specifications.
No datasheet is available for this part.
