
The A22-01 is a single-pole, single-throw (SPST) panel mount switch from Omron. It features a contact current rating of 10A and a maximum voltage rating of 380V DC. The switch is designed to operate within a temperature range of -20°C to 55°C. It is packaged in bulk and has a lead-free termination. The A22-01 is suitable for use in a variety of applications, including those that require compliance with lead-free regulations.
Omron A22-01 technical specifications.
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
