Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-01A technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
