Omron A22-10 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
