
Checking distributor stock and pricing after the page loads.
Omron A22-24AA technical specifications.
| Color | Blue |
| Height | 20mm |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Termination | Socket |
| RoHS | Compliant |
No datasheet is available for this part.