
The Omron A22-CA-02A is a DPST panel mount pushbutton switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a contact current rating of 10mA and a current rating of 10A. The switch is rated for 500,000 electrical cycles and is compliant with IP65, water resistant, and dust tight ratings. It is also lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-CA-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-CA-02A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-CA-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.