
The Omron A22-CA-10M is a square button switch with a contact current rating of 10mA and a current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is available in a panel mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A22-CA-10M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.