The A22-CB-01M switch from Omron is a panel mount, SPST on-mom switch with a contact current rating of 10mA and a current rating of 10A. It features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is rated for 110V AC and 24V DC and is compliant with IP65, water resistant and dust tight. The switch is packaged in bulk and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-CB-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-CB-01M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-CB-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.