This Omron A22-CB-02A switch is a panel mount DPST on-off switch with a contact current rating of 10mA and a current rating of 10A. It is rated for use with a DC voltage of 24V and an AC voltage of 110V. The switch has an electrical life of 500,000 cycles and is rated for operation between -20°C and 70°C. It is compliant with IP65, water resistant and dust tight, and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22-CB-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22-CB-02A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-CB-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.